The HFC-2520C-R33M is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material. The inductor has a nominal inductance of 0.33uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 0.45A and has a maximum DC resistance of 1.05R. The inductor also has a minimum quality factor of 30 and a minimum self resonant frequency of 500MHz. The HFC-2520C-R33M is a surface mount component with a case size of 1008 and dimensions of 2.92mm in length, 2.4mm in height, and 2.6mm in depth.
Maglayers Scientific-Technics HFC-2520C-R33M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R33M to view detailed technical specifications.
No datasheet is available for this part.