The HFC-2520C-R39J is a high frequency chip inductor with a core material of ceramic and a wirewound technology. It has an inductance of 0.39uH with a tolerance of 5%. The inductor's maximum DC current is 0.47A and its maximum DC resistance is 1.12 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 465MHz. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.4 height, and 2.6 product depth.
Maglayers Scientific-Technics HFC-2520C-R39J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 1.12Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 465MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R39J to view detailed technical specifications.
No datasheet is available for this part.