The HFC-2520C-R39M is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ceramic core material. The inductor has an inductance of 0.39uH with a tolerance of 20%. It is tested at a frequency of 25MHz and has a maximum DC current of 0.47A. The inductor also has a minimum quality factor of 30 and a minimum self resonant frequency of 465MHz. The component is designed for surface mount applications and has a case size of 1008, a product length of 2.92mm, a height of 2.4mm, and a product depth of 2.6mm.
Maglayers Scientific-Technics HFC-2520C-R39M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 1.12Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 465MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R39M to view detailed technical specifications.
No datasheet is available for this part.