The HFC-2520C-R56M is a high frequency chip inductor from Maglayers Scientific-Technics. It features a ceramic core and a wirewound technology. The inductor has a nominal inductance of 0.56uH with a tolerance of 20%. The maximum DC current is 0.31A and the maximum DC resistance is 1.33 Ohms. The inductor is designed for surface mount applications and has a case size of 1008, a product length of 2.92mm, a height of 2.4mm, and a product depth of 2.6mm.
Maglayers Scientific-Technics HFC-2520C-R56M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 1.33Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R56M to view detailed technical specifications.
No datasheet is available for this part.