The HFC-2520C-R62J is a high frequency chip inductor with a ceramic core and 5% tolerance. It has an inductance of 0.62uH and a maximum DC current of 0.3. The inductor's maximum DC resistance is 1.4 and its minimum quality factor is 30. The device is available in a 1008 case size with a product length of 2.92, height of 2.4, and product depth of 2.6. It is suitable for surface mount applications.
Maglayers Scientific-Technics HFC-2520C-R62J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.62uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R62J to view detailed technical specifications.
No datasheet is available for this part.