The HFC-2520C-R75K is a high frequency chip inductor with a ceramic core and wirewound technology. It has an inductance of 0.75uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 1008. The maximum DC current is 0.2A and the maximum DC resistance is 2.2 ohms. The inductor has a minimum quality factor of 33 and a minimum self resonant frequency of 330MHz.
Maglayers Scientific-Technics HFC-2520C-R75K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.75uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 330MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R75K to view detailed technical specifications.
No datasheet is available for this part.