The HFC-2520C-R91J is a high frequency chip inductor from Maglayers Scientific-Technics. It features a ceramic core and wirewound technology. The inductor has an inductance of 0.91uH with a tolerance of 5%. It can handle a maximum DC current of 0.15A and has a maximum DC resistance of 3.18 ohms. The inductor's minimum quality factor is 33 and its minimum self resonant frequency is 305MHz. It is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm in length, 2.4mm in height, and 2.6mm in depth.
Maglayers Scientific-Technics HFC-2520C-R91J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3.18Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 305MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.4mm |
| Product Depth | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-2520C-R91J to view detailed technical specifications.
No datasheet is available for this part.