This is a general purpose surface mount inductor with a nominal inductance of 0.0012uH and a DC resistance of 0.12ohm. It has a maximum rated current of 0.3A and a self resonance frequency of 10kHz. The inductor is suitable for RF applications and is not shielded. It has a quality factor of at least 8 and can operate over a temperature range of -40 to 85 degrees Celsius.
Maglayers Scientific-Technics HFI-100505-1N2S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics HFI-100505-1N2S to view detailed technical specifications.
No datasheet is available for this part.