The HFI-100505-2N2K is a high frequency chip inductor with a ceramic core, featuring an inductance of 0.0022uH and a tolerance of 10%. It has a maximum DC current rating of 0.3 and a maximum DC resistance of 0.16. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 6000M. It is available in a 0402 case size with a product length of 1.1mm, height of 0.6mm, and product depth of 0.6mm. The operating temperature range is from -55°C to 125°C.
Maglayers Scientific-Technics HFI-100505-2N2K technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFI-100505-2N2K to view detailed technical specifications.
No datasheet is available for this part.