The HFI-100505-R12K is a high frequency chip inductor from Maglayers Scientific-Technics. It features a ceramic core material and a multi-layer technology. The inductor has a nominal inductance of 0.12uH with a tolerance of 10%. It can handle a maximum DC current of 0.1A and has a maximum DC resistance of 1.6. The inductor is designed for surface mount applications and has a case size of 0402.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |