Maglayers Scientific-Technics LTB-2012-2G4H6-A18 technical specifications.
| Width | 1.25 |
| Length | 2 |
| Height | 0.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics LTB-2012-2G4H6-A18 to view detailed technical specifications.
No datasheet is available for this part.