Maglayers Scientific-Technics LTD-1608-1G5S1-A1 technical specifications.
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | LTD |
| Height | 0.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics LTD-1608-1G5S1-A1 to view detailed technical specifications.
No datasheet is available for this part.