Maglayers Scientific-Technics LTD-2012-2G4S1-A4 technical specifications.
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | LTD |
| Height | 0.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics LTD-2012-2G4S1-A4 to view detailed technical specifications.
No datasheet is available for this part.