Maglayers Scientific-Technics MCD-1216-561K technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.75 |
| Rated Current-Max | 1.35 |
| Test Frequency | 0.1 |
| Manufacturer Series | MCD-1216 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MCD-1216-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.