This general purpose inductor has a nominal inductance of 1uH and a tolerance of 20%. It can handle a maximum current of 23.1A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and is designed for power inductor applications. It is a surface mount component with a 2830 package type.
Maglayers Scientific-Technics MHD-07EZP1R0M-XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0046 |
| Rated Current-Max | 23.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MHD-07EZP1R0M-XC to view detailed technical specifications.
No datasheet is available for this part.