The MLB-321611-0070A-N2 is a ferrite chip bead from Maglayers Scientific-Technics. It has a maximum DC current rating of 0.5 and an impedance of 70. The component is packaged in a 1206 case size and has a tolerance of 25%. It operates within a temperature range of -55°C to 125°C.
Maglayers Scientific-Technics MLB-321611-0070A-N2 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Chip |
| Impedance | 70Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MLB-321611-0070A-N2 to view detailed technical specifications.
No datasheet is available for this part.