Maglayers Scientific-Technics MLI-321611-68NJ technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MLI-321611-68NJ to view detailed technical specifications.
No datasheet is available for this part.