The MMD-05BZ-R68M-M2 is a general purpose inductor from Maglayers Scientific-Technics with a nominal inductance of 0.68uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. This inductor is designed for high current applications and has a DC resistance of 0.0124 ohms. It is available in a surface mount package and has a tolerance of 20%. The inductor is not shielded and has a test frequency of 0.1 Hz.
Maglayers Scientific-Technics MMD-05BZ-R68M-M2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0124 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MMD-05BZ-R68M-M2 to view detailed technical specifications.
No datasheet is available for this part.