The MMD-06DZ-1R5M-X2 is a fixed inductor from Maglayers Scientific-Technics with a nominal inductance of 1.5uH and a maximum rated current of 10A. It features a DC resistance of 0.014 ohms and is designed for high current applications. The inductor is shielded and has a dual-ended terminal placement. It operates within a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Maglayers Scientific-Technics MMD-06DZ-1R5M-X2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MMD-06DZ-1R5M-X2 to view detailed technical specifications.
No datasheet is available for this part.