This is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 6A. It has a dual-ended terminal placement and is not shielded. The inductor is designed for high current applications and has a maximum operating temperature of 125C. It is a surface mount component.
Maglayers Scientific-Technics MMD-06DZ-4R7M-X2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MMD-06DZ-4R7M-X2 to view detailed technical specifications.
No datasheet is available for this part.