The MMD-06EZ-2R2M-V1 is a fixed inductor from Maglayers Scientific-Technics with a nominal inductance of 2.2uH. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This inductor is designed for high current applications and has a DC resistance of 0.0136 ohms. It is a surface mount component with dual-ended terminals and is not shielded.
Maglayers Scientific-Technics MMD-06EZ-2R2M-V1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0136 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Manufacturer Series | MMD-06EZ |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MMD-06EZ-2R2M-V1 to view detailed technical specifications.
No datasheet is available for this part.