The MMD-06EZ-3R3M-V1 is a fixed inductor with a nominal inductance of 3.3uH and a maximum rated current of 8A. It has a tolerance of 20% and is designed for high current applications. The inductor is not shielded and is intended for surface mount use. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Maglayers Scientific-Technics MMD-06EZ-3R3M-V1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0209 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| Manufacturer Series | MMD-06EZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MMD-06EZ-3R3M-V1 to view detailed technical specifications.
No datasheet is available for this part.