Maglayers Scientific-Technics MMD-10DZ-100M-X1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0275 |
| Rated Current-Max | 6 |
| Manufacturer Series | MMD-10DZ |
| Series | MMD-10DZ |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MMD-10DZ-100M-X1 to view detailed technical specifications.
No datasheet is available for this part.