The MMD-10DZ-1R0M-V1 is a 1uH power choke with a 20% tolerance, constructed using wirewound technology and a powdered iron core. It features a molded protection style and a maximum DC current of 17.5. The choke has a typical temperature rise of 40 and a maximum saturation current of 36. It is available in a 4040 case size and has a maximum DC resistance of 0.0041. The MMD-10DZ-1R0M-V1 operates between -40°C and 125°C.
Maglayers Scientific-Technics MMD-10DZ-1R0M-V1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 36A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0041Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MMD-10DZ-1R0M-V1 to view detailed technical specifications.
No datasheet is available for this part.