Maglayers Scientific-Technics MSCD-104-220M-RU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3(Typ)A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.088Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MSCD-104-220M-RU to view detailed technical specifications.
No datasheet is available for this part.