The MSCD-105-180M is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a rated current of 2.15 amps. It has a nominal inductance of 18 microhenries and a DC resistance of 0.09 ohms. The inductor is a dual-ended type with a package size of 10x9x5.4mm. It is designed for high current applications and is not shielded.
Maglayers Scientific-Technics MSCD-105-180M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 2.15 |
| Test Frequency | 0.1 |
| Manufacturer Series | MSCD-105 |
| Series | MSCD-105 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MSCD-105-180M to view detailed technical specifications.
No datasheet is available for this part.