Maglayers Scientific-Technics MSCDB-1305-102M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 3Ohm |
| Product Length | 13.5mm |
| Height | 5.5mm |
| Product Depth | 9.5mm |
Download the complete datasheet for Maglayers Scientific-Technics MSCDB-1305-102M to view detailed technical specifications.
No datasheet is available for this part.