Maglayers Scientific-Technics MSCDRI-2D18HP-4R7N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2(Typ)A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.14Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MSCDRI-2D18HP-4R7N to view detailed technical specifications.
No datasheet is available for this part.