Maglayers Scientific-Technics MSCDRI-4D28-181M-RU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Product Length | 5.1mm |
| Height | 3mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MSCDRI-4D28-181M-RU to view detailed technical specifications.
No datasheet is available for this part.