Maglayers Scientific-Technics MSCDRI-4D28C-220N technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.207 |
| Rated Current-Max | 0.85 |
| Test Frequency | 0.1 |
| Manufacturer Series | MSCDRI-4D28C |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MSCDRI-4D28C-220N to view detailed technical specifications.
No datasheet is available for this part.