This general purpose inductor from Maglayers Scientific-Technics has a maximum operating temperature of 60 degrees Celsius. It features a dual-ended terminal placement and is designed for high current applications. The inductor has a nominal inductance of 8.2 microhenries and a self-resonance frequency of 27 MHz. It is available in a surface mount package type 1813.
Maglayers Scientific-Technics MSCH-4532C-8R2M technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.68 |
| Test Frequency | 1 |
| Self Resonance Frequency | 27 |
| Manufacturer Series | MSCH-4532C |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MSCH-4532C-8R2M to view detailed technical specifications.
No datasheet is available for this part.