The MSI-100808-R27M is a wirewound inductor with an inductance of 0.27uH and a tolerance of 20%. It has a maximum DC current rating of 41A and a typical temperature rise of 40C. The inductor's inductance decreases by 20% at its saturation current. It has a maximum DC resistance of 0.00029 ohms and measures 10.41mm in length, 7.5mm in height, and 7.9mm in depth. The inductor operates between -40C and 125C.
Maglayers Scientific-Technics MSI-100808-R27M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 41A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 37A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 10.41mm |
| Height | 7.5mm |
| Product Depth | 7.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MSI-100808-R27M to view detailed technical specifications.
No datasheet is available for this part.