Maglayers Scientific-Technics MSI-100808-R30M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 41A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 32A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 10.41mm |
| Height | 7.5mm |
| Product Depth | 7.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MSI-100808-R30M to view detailed technical specifications.
No datasheet is available for this part.