The MSI-111109-R22M is a general purpose inductor with a nominal inductance of 0.225uH and a maximum rated current of 35A. It has a tolerance of 20% and is designed for high current applications. The inductor is not shielded and has a DC resistance of 0.00063 ohms. It is part of the MSI-111109 series and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.225 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00063 |
| Rated Current-Max | 35 |
| Test Frequency | 0.1 |
| Manufacturer Series | MSI-111109 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |