This is a general purpose inductor with a nominal inductance of 0.1uH and a maximum rated current of 31A. It operates within a temperature range of -40 to 125C. The inductor is not shielded and is designed for high current applications. It has a dual-ended terminal placement and is a surface mount component.
Maglayers Scientific-Technics MSI-700705-R10N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00032 |
| Rated Current-Max | 31 |
| Test Frequency | 0.1 |
| Manufacturer Series | MSI-700705 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MSI-700705-R10N to view detailed technical specifications.
No datasheet is available for this part.