Maglayers Scientific-Technics PLI-160808-1N5C technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0015uH |
| Tolerance | 0.25% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Minimum Quality Factor | 17 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics PLI-160808-1N5C to view detailed technical specifications.
No datasheet is available for this part.