This 12uH wirewound RF inductor features a 10% tolerance and a minimum quality factor of 50. It has a maximum DC current rating of 0.225A and a maximum DC resistance of 2 ohms. The inductor's self resonant frequency is a minimum of 18MHz, and it is tested at a frequency of 2.52MHz. The inductor is designed for surface mount applications and has a case size of 1812.
Maglayers Scientific-Technics SMI-453232-120K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.225A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics SMI-453232-120K to view detailed technical specifications.
No datasheet is available for this part.