Magnachip MDV1525URH technical specifications.
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Magnachip MDV1525URH to view detailed technical specifications.
No datasheet is available for this part.