Magnatec 2N6254 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 500mV |
| hFE Min | 20 |
| Max Collector Current | 15A |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N6254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.