Magnatec BZX85C36V Zener Diode, 36V 5% 1.3 W Through Hole 2-Pin DO-41
MAGNATEC 2N5883 Bipolar (BJT) Single Transistor, PNP, 60 V, 200 W, 25 A, 35 hFE
ZENER DIODE BZY93C30
Audio Amp Speaker 1-CH Mono 2W Class-B 8-Pin Mini-PDIP Tube
TRANSISTOR, NPN, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency ft:-; Power Dissipation Pd:250W; DC Collector Current:30A; DC Current Gain hFE:-; Transistor Case Style:TO-3; No. of Pins:3; Operating Temperature Max:-; MSL:-; SVHC:No SVHC (15-Jun-2015); Av Current Ic:30A; Continuous Collector Current Ic Max:30A; Current Ic Continuous a Max:30A; Fall Time Typ:0.8µs; Full Power Rating Temperature:25°C; No. of Transistors:1; Power Dissipation Ptot Max:250W; Termination Type:Through Hole; Voltage Vcbo:850V
MAGNATEC BFY81 Bipolar Transistor Array, Low Noise, NPN, 45 V, 500 mW, 10 mA, 150 hFE, TO-77
Magnatec BD132-MAG Bipolar Transistor
Magnatec SMM70N06-MAG N-channel MOSFET Transistor, 70 A, 60 V, 3-Pin TO-3
BU407
Magnatec BC547 NPN Bipolar Transistor, 0.1 A, 45 V, 3-Pin TO-92
Stud Diode; 20 Watt Zener; DO4
Transistor GP BJT NPN 25V 200mA 3-Pin TO-18
Magnatec AC128 Bipolar Transistor
BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3
600V 1A Surface Mount Rectifier Diode DO-214AC
BOXED / DO4 20 Watt Zener Diodes
TRANSISTOR, NPN, TO-3
THYRISTOR, 10A, 800V, TO-64 - More Details
Zener Diode Single 10V 500mR 20W DO-4 Panel Mount
Transistor GP BJT NPN 120V 30A 2-Pin TO-3