
Magnatec AC127 technical specifications.
| Package/Case | TO-2 |
| Max Collector Current | 500mA |
| Max Frequency | 2.5MHz |
| Max Power Dissipation | 340mW |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec AC127 to view detailed technical specifications.
No datasheet is available for this part.
