Magnatec BC142 technical specifications.
| Package/Case | TO-39 |
| Max Collector Current | 1A |
| Max Frequency | 80MHz |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BC142 to view detailed technical specifications.
No datasheet is available for this part.