Magnatec BC179 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Saturation Voltage | -250mV |
| Diameter | 5.84mm |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 5.33mm |
| Max Collector Current | 100mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BC179 to view detailed technical specifications.
No datasheet is available for this part.