Magnatec BC238 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 200mV |
| hFE Min | 125 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Polarity | NPN |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BC238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.