Magnatec BC479 technical specifications.
| Package/Case | TO-18 |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BC479 to view detailed technical specifications.
No datasheet is available for this part.