The BCY70 is a bipolar transistor packaged in a TO-18 case, suitable for through-hole mounting. It features a collector-base voltage rating of -50V and a collector-emitter saturation voltage of -500mV. The device can handle a maximum collector current of 200mA and operates within a temperature range of -65°C to 200°C. The BCY70 has a maximum power dissipation of 350mW and a maximum frequency of 250MHz.
Magnatec BCY70 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -500mV |
| Diameter | 5.84mm |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 5.33mm |
| Max Collector Current | 200mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BCY70 to view detailed technical specifications.
No datasheet is available for this part.