The BD136 is a SOT-32 packaged NPN transistor with a collector base voltage rating of 45V and a maximum collector current of 3A. It has a collector emitter saturation voltage of 500mV and an emitter base voltage rating of 5V. The device is designed for through hole mounting and has a maximum power dissipation of 1.25W. It can operate over a temperature range of -65°C to 150°C.
Magnatec BD136 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 10.8mm |
| Length | 7.8mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BD136 to view detailed technical specifications.
No datasheet is available for this part.