The BD679 is a single transistor packaged in a SOT-32 case, suitable for through hole mounting. It has a collector base voltage rating of 80V and a collector emitter saturation voltage of 2.5V. The device can handle a maximum collector current of 4A and operates over a temperature range of -65°C to 150°C.
Magnatec BD679 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 10.8mm |
| Length | 7.8mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BD679 to view detailed technical specifications.
No datasheet is available for this part.