The BDX34C is a bipolar transistor from Magnatec with a collector base voltage rating of 100V and a maximum collector current of 10A. It features a TO-220 package with a through hole mount and a height of 9.15mm. The transistor operates over a temperature range of -65°C to 150°C.
Magnatec BDX34C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Height | 9.15mm |
| Length | 10.4mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BDX34C to view detailed technical specifications.
No datasheet is available for this part.