Magnatec BDX36 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 700mV |
| hFE Min | 45 |
| Max Collector Current | 5A |
| Max Power Dissipation | 1.25W |
| Polarity | NPN |
| Termination | Through Hole |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BDX36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.